Toshiba TAR5S30U(TE85L,F), Linear Voltage Regulator 0.45 W 15V 5-Pin
- RS Stock No.:
- 639-6789
- Mfr. Part No.:
- TAR5S30U(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR1.34
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR22.00
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 460 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR2.20 | MYR22.00 | - |
| 20 - 90 | MYR2.133 | MYR21.33 | MYR1.34 |
| 100 - 190 | MYR2.069 | MYR20.69 | MYR13.10 |
| 200 - 390 | MYR2.007 | MYR20.07 | MYR38.60 |
| 400 + | MYR1.947 | MYR19.47 | MYR101.20 |
*price indicative
- RS Stock No.:
- 639-6789
- Mfr. Part No.:
- TAR5S30U(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 170μA | |
| Pin Count | 5 | |
| Power Rating | 0.45W | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 700μm | |
| Series | TAR5SxxU | |
| Minimum Input Voltage | 3.2V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 170μA | ||
Pin Count 5 | ||
Power Rating 0.45W | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 700μm | ||
Series TAR5SxxU | ||
Minimum Input Voltage 3.2V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba TAR5S25U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S40U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Texas Instruments UCC284DP-5, Linear Voltage Regulator -15V 8-Pin
- Hama Plug In Power Supply EU 36 W 15V 3 A
- onsemi MC7815CTG Voltage Regulator 15V, TO-220 3-Pin
- TC75S57FU(TE85L 0.01 μs 7V 3 V 5-Pin SSOP
- Toshiba TC7S32FU(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59
