Texas Instruments UCC284DP-5, Linear Voltage Regulator -15V 8-Pin
- RS Stock No.:
- 252-0812
- Mfr. Part No.:
- UCC284DP-5
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR150.83
FREE delivery for orders over RM 150.00
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR150.83 |
| 10 - 24 | MYR136.46 |
| 25 - 49 | MYR129.97 |
| 50 + | MYR127.50 |
*price indicative
- RS Stock No.:
- 252-0812
- Mfr. Part No.:
- UCC284DP-5
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | UCC284DP-5 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | -15V | |
| Minimum Input Voltage | -3.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series UCC284DP-5 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage -15V | ||
Minimum Input Voltage -3.2V | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC284DP-5, Linear Voltage Regulator -15V 8-Pin
- Texas Instruments UCC284DP-ADJ, Voltage Regulator -15V SOIC 8-Pin
- STMicroelectronics LD1117STR, Voltage Regulator 15V 8-Pin
- STMicroelectronics LD1117S25TR, Voltage Regulator 15V 8-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- STMicroelectronics LD1117D33TR, Voltage Regulator 15V SOIC 8-Pin
- Toshiba TAR5S30U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S25U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
