TC75S57FU(TE85L,F) Toshiba Comparator Push Pull O/P, 0.01 μs 7V 3 V 5-Pin SSOP
- RS Stock No.:
- 639-6852
- Mfr. Part No.:
- TC75S57FU(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR0.46
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR11.77
FREE delivery for orders over RM 150.00
In Stock
- 80 unit(s) ready to ship from another location
- Plus 840 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.177 | MYR11.77 | - |
| 20 - 40 | MYR1.154 | MYR11.54 | MYR0.46 |
| 50 - 90 | MYR1.131 | MYR11.31 | MYR2.30 |
| 100 - 190 | MYR1.109 | MYR11.09 | MYR6.80 |
| 200 + | MYR1.087 | MYR10.87 | MYR18.00 |
*price indicative
- RS Stock No.:
- 639-6852
- Mfr. Part No.:
- TC75S57FU(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 0.01μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | TC75S57 | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 220μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 0.01μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series TC75S57 | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 220μA | ||
- COO (Country of Origin):
- JP
Comparator, Toshiba
Comparators, Toshiba
Related links
- TC75S56F(TE85L 0.06 μs 7V 3 V 5-Pin SSOP
- TA75S393F(F) Toshiba Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SSOP
- TA75W393FU(TE12L 1.3 μs 36V 2 V 8-Pin SSOP
- Toshiba TC7S32F(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- MIC7211YM5-TR Microchip Comparator Push Pull O/P, 5 μs 5 V 5-Pin SOT
- TS3021ILT STMicroelectronics Comparator Push Pull O/P, 5.5V 5.5 V 5-Pin SOT-23-5
- TS3011ICT STMicroelectronics Comparator Push Pull O/P, 8 ns 5V 2.2 V 5-Pin SC-70
- TS861ILT STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23
