TC75S56F(TE85L,F) Toshiba Comparator Push Pull O/P, 0.06 μs 7V 3 V 5-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR10.05

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 535 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR2.01MYR10.05-
25 - 95MYR1.964MYR9.822%
100 +MYR1.906MYR9.535%

*price indicative

RS Stock No.:
756-3202
Mfr. Part No.:
TC75S56F(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SSOP

Output Type

Push Pull

Number of Channels

1

Typical Response Time

0.06μs

Pin Count

5

Maximum Supply Voltage

7V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.9mm

Width

1.6mm

Height

1.1mm

Standards/Approvals

No

Supply Current

22μA

Automotive Standard

No

COO (Country of Origin):
JP

Comparator, Toshiba


Comparators, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy