Infineon TLE4269GMXUMA2, Voltage Regulator 45V 14-Pin
- RS Stock No.:
- 258-4076
- Mfr. Part No.:
- TLE4269GMXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR26.51
FREE delivery for orders over RM 150.00
In Stock
- 2,472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR13.255 | MYR26.51 |
| 10 - 98 | MYR11.80 | MYR23.60 |
| 100 - 248 | MYR11.235 | MYR22.47 |
| 250 - 498 | MYR9.57 | MYR19.14 |
| 500 + | MYR8.94 | MYR17.88 |
*price indicative
- RS Stock No.:
- 258-4076
- Mfr. Part No.:
- TLE4269GMXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 8mA | |
| Pin Count | 14 | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Series | TLE4269 | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Minimum Input Voltage | -40V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 8mA | ||
Pin Count 14 | ||
Height 1.75mm | ||
Length 8.75mm | ||
Series TLE4269 | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Minimum Input Voltage -40V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG Linear is an automotive voltage regulator with a 5 V fixed output. The maximum operating voltage is 45 V. The output is able to drive 150 mA load. The device features short-circuit protection. The thermal shutdown feature switches the output off when the junction temperature exceeds 150°C to ensure the device is not damaged by overheating. A reset signal is generated when the output voltage drops below VQ < 4.65 V. The reset threshold voltage can be decreased by an external connection of a voltage divider. The reset delay time can be set by an external capacitor. Reset and sense output have integrated pull-up resistors.
Output voltage tolerance ≤ ±2%
150 mA current capability
Very low current consumption
Early warning
Reset output low down to VQ =1V
Over temperature protection
Reverse polarity proof
Adjustable reset threshold
Related links
- Infineon TLE4269GMXUMA2, Voltage Regulator 45V 14-Pin
- Infineon TLE4291EXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42744EV50XUMA1, Voltage Regulator 45V SSOP 14-Pin
- Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon TLE42994GMXUMA3, Voltage Regulator 45V DSO 14-Pin
