Infineon TLE4267GMXUMA2, Voltage Regulator 40V 14-Pin
- RS Stock No.:
- 258-4074
- Mfr. Part No.:
- TLE4267GMXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR24.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,494 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR12.41 | MYR24.82 |
| 10 - 98 | MYR11.135 | MYR22.27 |
| 100 - 248 | MYR10.25 | MYR20.50 |
| 250 - 498 | MYR9.11 | MYR18.22 |
| 500 + | MYR8.585 | MYR17.17 |
*price indicative
- RS Stock No.:
- 258-4074
- Mfr. Part No.:
- TLE4267GMXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 1.3A | |
| Pin Count | 14 | |
| Series | TLE4267 | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 8.75mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 1.3A | ||
Pin Count 14 | ||
Series TLE4267 | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 8.75mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard AEC | ||
The Infineon 5 V low drop voltage regulator is for automotive applications in the PG-TO263-7 or PG-DSO-14 package. It supplies an output current of greater than 400 mA. The IC is short-circuit-proof and has an over temperature protection circuit.
Adjustable reset time
On/off logic
Over temperature protection
Reverse polarity protection
Short-circuit proof
Related links
- Infineon TLE4267GMXUMA2, Voltage Regulator 40V 14-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
- Infineon, Voltage Regulator 40V 14-Pin
- Infineon TLS820F0ELV50XUMA1, Voltage Regulator 40V 14-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLS835B2ELVSEXUMA1, Voltage Regulator 40V SSOP 14-Pin
- Infineon, Voltage Regulator 40V 5-Pin
