Infineon TLS835B2ELVSEXUMA1, Voltage Regulator 40V SSOP 14-Pin
- RS Stock No.:
- 223-8650
- Mfr. Part No.:
- TLS835B2ELVSEXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR41.17
FREE delivery for orders over RM 150.00
In Stock
- 1,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR4.117 | MYR41.17 |
| 20 - 90 | MYR3.775 | MYR37.75 |
| 100 - 240 | MYR3.485 | MYR34.85 |
| 250 - 490 | MYR3.236 | MYR32.36 |
| 500 + | MYR3.149 | MYR31.49 |
*price indicative
- RS Stock No.:
- 223-8650
- Mfr. Part No.:
- TLS835B2ELVSEXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | SSOP | |
| Quiescent Current | 22μA | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | TLS835B2 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type SSOP | ||
Quiescent Current 22μA | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series TLS835B2 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLS835B2EL series is a linear voltage regulator with high performance, very low dropout linear voltage and very low quiescent current. The new regulation concept implemented in this device combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output.
Low drop out voltage
Output current limit protection
Over temperature shutdown
Wide temperature range
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS835B2ELVSEXUMA1, Voltage Regulator 40V SSOP 14-Pin
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLE42744EV50XUMA1, Voltage Regulator 45V SSOP 14-Pin
- Infineon, Voltage Regulator 40V 14-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLE4267GMXUMA2, Voltage Regulator 40V 14-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
