Infineon TLE4267GMXUMA2, Voltage Regulator 40V 14-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR21,465.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 2500MYR8.586MYR21,465.00
5000 - 5000MYR8.329MYR20,822.50
7500 +MYR8.079MYR20,197.50

*price indicative

RS Stock No.:
258-4073
Mfr. Part No.:
TLE4267GMXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Polarity

Reverse

Quiescent Current

1.3A

Pin Count

14

Standards/Approvals

RoHS

Height

1.75mm

Width

6mm

Length

8.75mm

Series

TLE4267

Maximum Input Voltage

40V

Minimum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

AEC

The Infineon 5 V low drop voltage regulator is for automotive applications in the PG-TO263-7 or PG-DSO-14 package. It supplies an output current of greater than 400 mA. The IC is short-circuit-proof and has an over temperature protection circuit.

Adjustable reset time

On/off logic

Over temperature protection

Reverse polarity protection

Short-circuit proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy