Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
- RS Stock No.:
- 232-3060
- Mfr. Part No.:
- TLS820D2ELVSEXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR1.28
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4,995 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR6.546 | MYR32.73 | - |
| 10 - 95 | MYR6.418 | MYR32.09 | MYR1.28 |
| 100 - 245 | MYR6.292 | MYR31.46 | MYR25.40 |
| 250 - 495 | MYR6.164 | MYR30.82 | MYR95.50 |
| 500 + | MYR6.036 | MYR30.18 | MYR255.00 |
*price indicative
- RS Stock No.:
- 232-3060
- Mfr. Part No.:
- TLS820D2ELVSEXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 14 | |
| Length | 4.9mm | |
| Series | TLS820D2E | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 14 | ||
Length 4.9mm | ||
Series TLS820D2E | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC | ||
The Infineon has linear voltage regulator with high performance, very low dropout voltage and very low quiescent current. With an input voltage range of 3 V to 40 V and very low quiescent current of only 20 μA, this regulator is perfectly suitable for automotive or other supply systems permanently connected to the battery. The TLS820D2ELVSE suitable for automotive systems that need to operate during cranking condition.
Adjustable reset threshold down to 2 V
Over temperature shutdown
Output current limitation
Wide temperature range
Output current capability up to 200 mA
Related links
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon, Voltage Regulator 40V 14-Pin
- Infineon TLE4267GMXUMA2, Voltage Regulator 40V 14-Pin
- Infineon TLS820F0ELV50XUMA1, Voltage Regulator 40V 14-Pin
- Infineon TLS835B2ELVSEXUMA1, Voltage Regulator 40V SSOP 14-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
