Infineon TLS820F0ELV50XUMA1, Voltage Regulator 40V 14-Pin
- RS Stock No.:
- 258-1692
- Mfr. Part No.:
- TLS820F0ELV50XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-1692
- Mfr. Part No.:
- TLS820F0ELV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | PCB | |
| Quiescent Current | 40μA | |
| Pin Count | 14 | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Series | TLS820F0ELV | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type PCB | ||
Quiescent Current 40μA | ||
Pin Count 14 | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Series TLS820F0ELV | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear x is a high performance very low dropout linear voltage regulator for 5 V supply in a PG-SSOP-14 package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The TLS820F0 provides an output voltage accuracy of 2 % and a maximum output current up to 200 mA.
Enable, under voltage reset, over temperature shutdown
Output current limitation
Wide temperature range
Green product (RoHS compliant)
Related links
- Infineon, Voltage Regulator 40V 14-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLE4267GMXUMA2, Voltage Regulator 40V 14-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLS835B2ELVSEXUMA1, Voltage Regulator 40V SSOP 14-Pin
- Infineon TLS715B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin
