Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin
- RS Stock No.:
- 258-1705
- Mfr. Part No.:
- TLS850F2TAV50ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR12.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR30.88
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR15.44 | MYR30.88 | - |
| 10 - 98 | MYR14.155 | MYR28.31 | MYR12.85 |
| 100 - 248 | MYR13.505 | MYR27.01 | MYR193.50 |
| 250 - 498 | MYR11.76 | MYR23.52 | MYR920.00 |
| 500 + | MYR11.165 | MYR22.33 | MYR2,137.50 |
*price indicative
- RS Stock No.:
- 258-1705
- Mfr. Part No.:
- TLS850F2TAV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 40μA | |
| Pin Count | 7 | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Height | 4.4mm | |
| Series | OPTIREG | |
| Width | 10mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 40μA | ||
Pin Count 7 | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Height 4.4mm | ||
Series OPTIREG | ||
Width 10mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon OPTIREG linear is a high performance very low dropout linear voltage regulator for 5 V supply in a PG-TO263-7 package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The OPTIREG linear provides an output voltage accuracy of 2 % and a maximum output current up to 500 mA. low dropout linear voltage regulator is new loop concept combines fast regulation and very good stability while requiring only one small ceramic capacitor of 1 μF at the output. At currents below 100 mA the device will have a very low typical dropout voltage of only 70 mV.
Enable, under voltage reset, over temperature shutdown
Output current limitation
Wide temperature range
Green product (RoHS compliant)
Related links
- Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850F1TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon, Voltage Regulator 40V 7-Pin
- Infineon TLS820F1ELV50XUMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850D0TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLE42712GATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850F0TAV50ATMA1, Voltage Regulator 40V 7-Pin
- DiodesZetex, Voltage Regulator 40V SOT-23 3-Pin
