Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR518.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR8,633.00

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR8.633MYR8,633.00-
2000 - 2000MYR8.374MYR8,374.00MYR518.00
3000 +MYR8.039MYR8,039.00MYR1,782.00

*price indicative

RS Stock No.:
258-1704
Mfr. Part No.:
TLS850F2TAV50ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Polarity

Reverse

Quiescent Current

40μA

Pin Count

7

Length

15mm

Height

4.4mm

Standards/Approvals

RoHS

Series

OPTIREG

Width

10mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Minimum Input Voltage

3V

Automotive Standard

AEC-Q100, AEC-Q101

The Infineon OPTIREG linear is a high performance very low dropout linear voltage regulator for 5 V supply in a PG-TO263-7 package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The OPTIREG linear provides an output voltage accuracy of 2 % and a maximum output current up to 500 mA. low dropout linear voltage regulator is new loop concept combines fast regulation and very good stability while requiring only one small ceramic capacitor of 1 μF at the output. At currents below 100 mA the device will have a very low typical dropout voltage of only 70 mV.

Enable, under voltage reset, over temperature shutdown

Output current limitation

Wide temperature range

Green product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy