Texas Instruments REG102NA-3.3/250, Linear Voltage Regulator 12V
- RS Stock No.:
- 252-0723
- Mfr. Part No.:
- REG102NA-3.3/250
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR83.22
FREE delivery for orders over RM 500.00
In Stock
- 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR16.644 | MYR83.22 |
| 10 - 20 | MYR14.966 | MYR74.83 |
| 25 - 45 | MYR14.094 | MYR70.47 |
| 50 - 95 | MYR13.81 | MYR69.05 |
| 100 + | MYR12.246 | MYR61.23 |
*price indicative
- RS Stock No.:
- 252-0723
- Mfr. Part No.:
- REG102NA-3.3/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Series | REG102 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Series REG102 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
Related links
- Texas Instruments REG102NA-A/250, Linear Voltage Regulator 12V
- Texas Instruments REG101NA-3.3/250, Linear Voltage Regulator 12V
- Texas Instruments, Linear Voltage Regulator 12V
- Texas Instruments, LOD Voltage Regulator 12V
- Texas Instruments REG101NA-A/250, LOD Voltage Regulator 12V
- Texas Instruments, Linear Voltage Regulator 3-Pin
- Texas Instruments LM1085ISX-3.3/NOPB, Linear Voltage Regulator 3-Pin
- Texas Instruments, Linear Voltage Regulator
