Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- RS Stock No.:
- 252-0672
- Mfr. Part No.:
- LM2937ET-10/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save MYR24.03
View bulk pricing optionsSubtotal (1 tube of 45 units)*
MYR364.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 405 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | MYR8.098 | MYR364.41 | - |
| 90 - 225 | MYR7.831 | MYR352.40 | MYR24.03 |
| 270 - 405 | MYR7.572 | MYR340.74 | MYR142.02 |
| 450 - 855 | MYR7.322 | MYR329.49 | MYR349.20 |
| 900 + | MYR7.081 | MYR318.65 | MYR915.30 |
*price indicative
- RS Stock No.:
- 252-0672
- Mfr. Part No.:
- LM2937ET-10/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | LM2937 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series LM2937 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP3985ITL-5.0/NOPB, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LM1117DT-2.5/NOPB, Linear Voltage Regulator 20V
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM1085ISX-3.3/NOPB, Linear Voltage Regulator 3-Pin
