Texas Instruments, Linear Voltage Regulator 12V

This image is representative of the product range

Subtotal (1 reel of 250 units)*

MYR3,382.00

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
250 +MYR13.528MYR3,382.00

*price indicative

RS Stock No.:
252-0722
Mfr. Part No.:
REG102NA-3.3/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Mount Type

Surface

Standards/Approvals

RoHS

Series

REG102

Maximum Input Voltage

12V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-0.3V

Automotive Standard

No

Related links