Texas Instruments, Linear Voltage Regulator 12V
- RS Stock No.:
- 252-0724
- Mfr. Part No.:
- REG102NA-A/250
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
MYR3,382.00
FREE delivery for orders over RM 500.00
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 + | MYR13.528 | MYR3,382.00 |
*price indicative
- RS Stock No.:
- 252-0724
- Mfr. Part No.:
- REG102NA-A/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | REG102 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series REG102 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 12V
- Texas Instruments REG102NA-A/250, Linear Voltage Regulator 12V
- Texas Instruments REG102NA-3.3/250, Linear Voltage Regulator 12V
- Texas Instruments REG101NA-3.3/250, Linear Voltage Regulator 12V
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 3-Pin
