Texas Instruments REG101NA-3.3/250, Linear Voltage Regulator 12V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR83.51

Add to Basket
Select or type quantity
In Stock
  • Plus 1,475 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 5MYR16.702MYR83.51
10 - 20MYR15.052MYR75.26
25 - 45MYR14.178MYR70.89
50 - 95MYR13.894MYR69.47
100 +MYR12.334MYR61.67

*price indicative

Packaging Options:
RS Stock No.:
252-0721
Mfr. Part No.:
REG101NA-3.3/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Mount Type

Surface

Series

REG101

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

12V

Minimum Input Voltage

-0.3V

Automotive Standard

No

Related links