Texas Instruments, Linear Voltage Regulator 12V
- RS Stock No.:
- 252-0719
- Mfr. Part No.:
- REG101NA-3.3/250
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
MYR3,573.25
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,250 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 + | MYR14.293 | MYR3,573.25 |
*price indicative
- RS Stock No.:
- 252-0719
- Mfr. Part No.:
- REG101NA-3.3/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Series | REG101 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Series REG101 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments REG101NA-3.3/250, Linear Voltage Regulator 12V
- Texas Instruments, Linear Voltage Regulator 12V
- Texas Instruments, LOD Voltage Regulator 12V
- Texas Instruments REG102NA-3.3/250, Linear Voltage Regulator 12V
- Texas Instruments, Linear Voltage Regulator 3-Pin
- Texas Instruments REG102NA-A/250, Linear Voltage Regulator 12V
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 20V
