Texas Instruments LM1085ISX-3.3/NOPB, Linear Voltage Regulator 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR45.05

Add to Basket
Select or type quantity
In Stock
  • Plus 1,285 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR9.01MYR45.05
25 - 45MYR8.74MYR43.70
50 - 95MYR8.39MYR41.95
100 - 245MYR7.97MYR39.85
250 +MYR7.492MYR37.46

*price indicative

Packaging Options:
RS Stock No.:
252-0665
Mfr. Part No.:
LM1085ISX-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Pin Count

3

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy