Texas Instruments REG101NA-A/250, LOD Voltage Regulator 12V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR86.52

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 5MYR17.304MYR86.52
10 - 20MYR15.64MYR78.20
25 - 45MYR14.694MYR73.47
50 - 95MYR14.408MYR72.04
100 +MYR12.744MYR63.72

*price indicative

Packaging Options:
RS Stock No.:
249-4965
Mfr. Part No.:
REG101NA-A/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

LOD Voltage Regulator

Mount Type

Surface

Series

REG101

Standards/Approvals

RoHS

Maximum Input Voltage

12V

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links