Nisshinbo Micro Devices, 5-Channel Voltage, Voltage Regulator, 500 mA, 18V
- RS Stock No.:
- 248-4286
- Mfr. Part No.:
- NJM78M18DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR7,371.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR2.457 | MYR7,371.00 |
| 6000 - 6000 | MYR2.383 | MYR7,149.00 |
| 9000 + | MYR2.288 | MYR6,864.00 |
*price indicative
- RS Stock No.:
- 248-4286
- Mfr. Part No.:
- NJM78M18DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 18V | |
| Number of Outputs | 5 | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Output Current | 500mA | |
| Output Type | Voltage | |
| Series | NJM78M00 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 35V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 18V | ||
Number of Outputs 5 | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Output Current 500mA | ||
Output Type Voltage | ||
Series NJM78M00 | ||
Standards/Approvals No | ||
Minimum Input Voltage 35V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio is a series of 3-Terminal Positive Voltage Regulators which is constructed using the New JRC Planar epitaxial process. These regulators employ internal current-limiting, thermal-shutdown and safe-area compensation making them essentially indestructible.
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Related links
- Nisshinbo Micro Devices NJM78M18DL1A-TE1 Voltage Regulator 18V
- Nisshinbo Micro Devices Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V
