Nisshinbo Micro Devices NJM2830U1-33-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOT-89-5 5-Pin
- RS Stock No.:
- 248-4262
- Mfr. Part No.:
- NJM2830U1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 14%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR2,430.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR2.43 | MYR2,430.00 | - |
| 2000 - 2000 | MYR2.066 | MYR2,066.00 | 14% |
| 3000 + | MYR1.859 | MYR1,859.00 | 23% |
*price indicative
- RS Stock No.:
- 248-4262
- Mfr. Part No.:
- NJM2830U1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.009 %/mA | |
| Mount Type | Surface | |
| Package Type | SOT-89-5 | |
| Quiescent Current | 210μA | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Series | NJM2830 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.009 %/mA | ||
Mount Type Surface | ||
Package Type SOT-89-5 | ||
Quiescent Current 210μA | ||
Pin Count 5 | ||
Output Current 300mA | ||
Series NJM2830 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio is a 300mA output low dropout voltage regulator with ON/OFF control. Advanced bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Output voltage options available
High Ripple Rejection
High Precision Output
Low Dropout Voltage
Related links
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2370U1-33 Voltage Regulator 3.3V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
