Nisshinbo Micro Devices NJM12856DL3-33-TE1, 5-Channel Low Dropout Voltage, LDO (Low Dropout Regulator), 1 A, 3.3V
- RS Stock No.:
- 248-4230
- Mfr. Part No.:
- NJM12856DL3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR2.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR27.69
FREE delivery for orders over RM 150.00
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR5.538 | MYR27.69 | - |
| 10 - 95 | MYR5.268 | MYR26.34 | MYR2.70 |
| 100 - 245 | MYR4.998 | MYR24.99 | MYR54.00 |
| 250 - 495 | MYR4.756 | MYR23.78 | MYR195.50 |
| 500 + | MYR4.514 | MYR22.57 | MYR512.00 |
*price indicative
- RS Stock No.:
- 248-4230
- Mfr. Part No.:
- NJM12856DL3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | LDO (Low Dropout Regulator) | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 0.003 %/mA | |
| Output Current | 1A | |
| Series | NJM12856 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type LDO (Low Dropout Regulator) | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.15 %/V | ||
Load Regulation 0.003 %/mA | ||
Output Current 1A | ||
Series NJM12856 | ||
Standards/Approvals No | ||
Minimum Input Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 7V | ||
Automotive Standard No | ||
The New Japan Radio low dropout regulator achieves high ripple rejection, low noise and high speed response with the bipolar technology. It has adjustable soft-start function which is useful for reducing inrush current and controlling power-on sequence. Moreover the discharge function makes effective sequence control with the soft-start function.
Reverse Current Protection
Adjustable soft-start Function
Discharge Function
Thermal Shutdown Circuit
Over Current Protection Circuit
ON/OFF Control
Related links
- Nisshinbo Micro Devices NJM12856DL3-33-TE1 LDO (Low Dropout Regulator) 3.3V
- Nisshinbo Micro Devices NJM12856U2-33-TE1 Low Dropout Regulator 3.3V
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Low Dropout Regulator 3.3V
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
