Nisshinbo Micro Devices NJM78L07UA-TE1 Low Noise LDO, Voltage Regulator, 100 mA, 6.65V, 7 V, 7.35 V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR2.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR24.80

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.48MYR24.80-
20 - 90MYR2.355MYR23.55MYR2.50
100 - 240MYR2.237MYR22.37MYR24.30
250 - 490MYR2.128MYR21.28MYR88.00
500 +MYR2.019MYR20.19MYR230.50

*price indicative

Packaging Options:
RS Stock No.:
244-9804
Mfr. Part No.:
NJM78L07UA-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Noise LDO

Output Voltage

6.65V, 7V, 7.35V

Line Regulation

210 mV

Load Regulation

45 %, 90 % mV

Polarity

Positive

Quiescent Current

6mA

Output Current

100mA

Standards/Approvals

No

Series

NJM78L00

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

30V

Minimum Input Voltage

14V

Automotive Standard

No

The New Japan Radio NJM78L00 series is a 3 Terminal Positive Voltage Regulator constructed using the The New JRC Planar epitaxial process. This regulator employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 100mA output current

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Excellent Ripple Rejection

Guaranteed 100mA Output Current

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy