STMicroelectronics LD49100PU15RY Low Noise LDO, Voltage Regulator, DFN-6 6-Pin
- RS Stock No.:
- 231-8080
- Mfr. Part No.:
- LD49100PU15RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-8080
- Mfr. Part No.:
- LD49100PU15RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Package Type | DFN-6 | |
| Pin Count | 6 | |
| Output Type | Voltage | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Package Type DFN-6 | ||
Pin Count 6 | ||
Output Type Voltage | ||
The STMicroelectronics LD49100 series regulator provides 1 A maximum current and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output. The ultra low-dropout voltage, low quiescent current and low-noise features make it suitable for a wide range of automotive applications.
Logic controlled electronic shutdown
Power Good function
Output voltage adjustable 1.5 V
Internal current and thermal limit
DFN6 (3x3 mm) package with wettable flanks
Related links
- STMicroelectronics LD49100PU15RY Low Noise LDO DFN-6 6-Pin
- STMicroelectronics LD49100PU10RY Low Noise LDO DFN-6 6-Pin
- Nisshinbo Micro Devices RP117K501D-TR Voltage Regulator -5.5V, DFN 6-Pin
- STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- STMicroelectronics LDFPVR, Voltage Regulator 16V DFN 6-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
