Nisshinbo Micro Devices RP117K501D-TR, 1-Channel Low Noise LDO, Voltage Regulator, 220 mA, -5.5V, DFN 6-Pin
- RS Stock No.:
- 803-183
- Mfr. Part No.:
- RP117K501D-TR
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR37.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.776 | MYR37.76 |
| 100 - 490 | MYR3.325 | MYR33.25 |
| 500 - 990 | MYR2.981 | MYR29.81 |
| 1000 + | MYR2.568 | MYR25.68 |
*price indicative
- RS Stock No.:
- 803-183
- Mfr. Part No.:
- RP117K501D-TR
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Output Voltage | -5.5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.30 %/V | |
| Load Regulation | 10 mV | |
| Polarity | Negative | |
| Quiescent Current | 75μA | |
| Package Type | DFN | |
| Output Current | 220mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Power Rating | 450mW | |
| Switching Regulator | No | |
| Width | 1.2mm | |
| Length | 1.2mm | |
| Height | 400μm | |
| Series | RP117x | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -10V | |
| Maximum Input Voltage | -2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Output Voltage -5.5V | ||
Number of Outputs 1 | ||
Line Regulation 0.30 %/V | ||
Load Regulation 10 mV | ||
Polarity Negative | ||
Quiescent Current 75μA | ||
Package Type DFN | ||
Output Current 220mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Power Rating 450mW | ||
Switching Regulator No | ||
Width 1.2mm | ||
Length 1.2mm | ||
Height 400μm | ||
Series RP117x | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -10V | ||
Maximum Input Voltage -2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Negative voltage LDO regulator delivers high ripple rejection and low output noise, making it Ideal for sensitive equipment. This regulator simplifies design by requiring minimal external components while providing robust performance.
High ripple rejection rate ensures effective noise suppression for critical applications
Only one capacitor per pin is required, simplifying the design process
Operates over a wide input voltage range of -10.0 V to -2.5 V
Output current capability of 100 mA supports various load requirements
Related links
- STMicroelectronics LD49100PU10RY Low Noise LDO DFN-6 6-Pin
- STMicroelectronics LD49100PU15RY Low Noise LDO DFN-6 6-Pin
- Nisshinbo Micro Devices RP123Z161B-TR-F Voltage Regulator 1.6V, WLCSP-4-P8 4-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- Nisshinbo Micro Devices NJM78L07UA-TE1 Low Noise LDO 100 mA 7 V, 7.35 V
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- onsemi NCP164ASN280T1G Voltage Regulator 2.8V, TSOP-5 5-Pin
