Nisshinbo Micro Devices NJM2831F05-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V 5-Pin
- RS Stock No.:
- 244-8575
- Mfr. Part No.:
- NJM2831F05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR18.06
FREE delivery for orders over RM 150.00
In Stock
- 2,655 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR3.612 | MYR18.06 |
| 10 - 95 | MYR3.43 | MYR17.15 |
| 100 - 245 | MYR3.268 | MYR16.34 |
| 250 - 495 | MYR3.102 | MYR15.51 |
| 500 + | MYR2.95 | MYR14.75 |
*price indicative
- RS Stock No.:
- 244-8575
- Mfr. Part No.:
- NJM2831F05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 210μA | |
| Pin Count | 5 | |
| Output Current | 100mA | |
| Standards/Approvals | RoHS | |
| Series | NJM2831 | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Mount Type Surface | ||
Quiescent Current 210μA | ||
Pin Count 5 | ||
Output Current 100mA | ||
Standards/Approvals RoHS | ||
Series NJM2831 | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1V | ||
Automotive Standard No | ||
The New Japan Radio NJM2831 series is a low output dropout voltage regulator with ON/OFF control. It has Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2831F05-TE1 Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-05-TE1 Voltage Regulator 5V 3-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
