Nisshinbo Micro Devices NJU7211U50-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, -5V, SOT-89 3-Pin
- RS Stock No.:
- 244-4557
- Mfr. Part No.:
- NJU7211U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR2,489.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR2.489 | MYR2,489.00 |
| 2000 - 2000 | MYR2.414 | MYR2,414.00 |
| 3000 + | MYR2.342 | MYR2,342.00 |
*price indicative
- RS Stock No.:
- 244-4557
- Mfr. Part No.:
- NJU7211U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | -5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 120 mV | |
| Polarity | Negative | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Output Type | Voltage | |
| Power Rating | 300mW | |
| Standards/Approvals | No | |
| Series | NJU7211 | |
| Maximum Input Voltage | -12V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Minimum Input Voltage | -14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage -5V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 120 mV | ||
Polarity Negative | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Output Type Voltage | ||
Power Rating 300mW | ||
Standards/Approvals No | ||
Series NJU7211 | ||
Maximum Input Voltage -12V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Minimum Input Voltage -14V | ||
Automotive Standard No | ||
The New Japan Radio NJU7211 series is a CMOS 3 terminal negative voltage regulator which contains internal precision voltage reference, error amplifier, control transistor and output voltage setting resistor. It is suitable for battery operated items and battery back up systems because of low operating current and low dropout voltage.
Low Operating Current
Wide Operating Voltage Range
Low Dropout Voltage
Small Temperature Coefficient of Output Voltage
Package Outline is SOT-89
CMOS Technology
Related links
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2882F05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2370U1-05 Voltage Regulator 5V, SOT-89 6-Pin
