Nisshinbo Micro Devices NJU7222U50-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3V, SOT-89
- RS Stock No.:
- 248-4293
- Mfr. Part No.:
- NJU7222U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR27.17
FREE delivery for orders over RM 150.00
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR5.434 | MYR27.17 |
| 10 - 95 | MYR5.166 | MYR25.83 |
| 100 - 245 | MYR4.904 | MYR24.52 |
| 250 - 495 | MYR4.656 | MYR23.28 |
| 500 + | MYR4.43 | MYR22.15 |
*price indicative
- RS Stock No.:
- 248-4293
- Mfr. Part No.:
- NJU7222U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 120 mV | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Power Rating | 300mW | |
| Standards/Approvals | No | |
| Series | NJU7222 | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 120 mV | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Power Rating 300mW | ||
Standards/Approvals No | ||
Series NJU7222 | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
The New Japan Radio is a high precision output voltage (±2%) and high output current C-MOS 3-terminal positive voltage regulator which contains internal accurate voltage reference, error amplifier, control transistor, output voltage setting resistor and short current protection circuit.
High Precision Output Voltage
High Output Current
Low Operating Current
Low Dropout Voltage
Related links
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJM2863F03-TE1 Voltage Regulator 3V, SOT-23-5
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
