Nisshinbo Micro Devices NJU7222U50-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3V, SOT-89

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR2,771.00

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 1000MYR2.771MYR2,771.00
2000 - 2000MYR2.688MYR2,688.00
3000 +MYR2.607MYR2,607.00

*price indicative

RS Stock No.:
248-4292
Mfr. Part No.:
NJU7222U50-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

120 mV

Polarity

Positive

Package Type

SOT-89

Output Current

100mA

Power Rating

300mW

Series

NJU7222

Standards/Approvals

No

Minimum Input Voltage

35V

Maximum Operating Temperature

75°C

Maximum Input Voltage

15V

Minimum Operating Temperature

-25°C

Automotive Standard

No

The New Japan Radio is a high precision output voltage (±2%) and high output current C-MOS 3-terminal positive voltage regulator which contains internal accurate voltage reference, error amplifier, control transistor, output voltage setting resistor and short current protection circuit.

High Precision Output Voltage

High Output Current

Low Operating Current

Low Dropout Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy