DiodesZetex AZ2185D-ADJTRG1, Linear Voltage Regulator 5.5V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR1.65

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR27.50

Add to Basket
Select or type quantity
In Stock
  • Plus 4,125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 25MYR1.10MYR27.50-
50 - 75MYR1.067MYR26.68MYR1.65
100 - 225MYR1.024MYR25.60MYR7.60
250 - 975MYR0.973MYR24.33MYR31.75
1000 +MYR0.915MYR22.88MYR185.00

*price indicative

Packaging Options:
RS Stock No.:
244-1888
Mfr. Part No.:
AZ2185D-ADJTRG1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Linear Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3A

Pin Count

3

Length

6.58mm

Height

2.29mm

Width

6.1mm

Standards/Approvals

RoHS

Series

AZ2185

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The DiodesZetex low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. The device features low quiescent current, low adjustable current and improved load transient performance. This device built in band gap reference circuit, on chip thermal shutdown and current limit function. This is available in adjustable version. The adjustable version can set the output voltage with two external resistors.

Operating junction temperature -40 to +125°C

Compatible with low ESR ceramic capacitor

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy