STMicroelectronics STLQ015M20R, Voltage Regulator 5.5V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR34.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 725MYR1.362MYR34.05-
750 - 1475MYR1.333MYR33.332%
1500 +MYR1.293MYR32.335%

*price indicative

Packaging Options:
RS Stock No.:
202-5523
Mfr. Part No.:
STLQ015M20R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

1.4μA

Pin Count

3

Standards/Approvals

No

Series

STLQ015

Minimum Input Voltage

1.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The STMicroelectronics ultra low quiescent current linear voltage regulator offers very low quiescent current and extends battery-life of applications requiring very long standby time. Typical applications are portable and battery-powered systems, electronic sensors and microcontroller power supply.

Compatible with ceramic capacitor

Internal current and thermal limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy