DiodesZetex AZ2185D-ADJTRG1, Linear Voltage Regulator 5.5V 3-Pin
- RS Stock No.:
- 244-1887
- Mfr. Part No.:
- AZ2185D-ADJTRG1
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR85.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR2,565.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR1.026 | MYR2,565.00 | - |
| 5000 - 7500 | MYR1.009 | MYR2,522.50 | MYR85.00 |
| 10000 - 22500 | MYR0.991 | MYR2,477.50 | MYR350.00 |
| 25000 + | MYR0.975 | MYR2,437.50 | MYR1,275.00 |
*price indicative
- RS Stock No.:
- 244-1887
- Mfr. Part No.:
- AZ2185D-ADJTRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3A | |
| Pin Count | 3 | |
| Series | AZ2185 | |
| Width | 6.1mm | |
| Height | 2.29mm | |
| Length | 6.58mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3A | ||
Pin Count 3 | ||
Series AZ2185 | ||
Width 6.1mm | ||
Height 2.29mm | ||
Length 6.58mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
The DiodesZetex low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. The device features low quiescent current, low adjustable current and improved load transient performance. This device built in band gap reference circuit, on chip thermal shutdown and current limit function. This is available in adjustable version. The adjustable version can set the output voltage with two external resistors.
Operating junction temperature -40 to +125°C
Compatible with low ESR ceramic capacitor
Halogen and antimony free green device
Related links
- DiodesZetex AZ2185D-ADJTRG1, Linear Voltage Regulator 5.5V 3-Pin
- STMicroelectronics STLQ015M20R, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
- Texas Instruments LM3940IS-3.3/NOPB, Voltage Regulator 5.5V 3-Pin
- DiodesZetex AP7215-33YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments TPS7A0533PDBVT, Linear Voltage Regulator 5.5V
- Texas Instruments TLV75512PDQNT, Linear Voltage Regulator 5.5V 4-Pin
