Infineon TLS850C2TEV33ATMA1, 1-Channel High Performance, Voltage Regulator, 500 mA, 3.3V, PG-TO252-5 5-Pin
- RS Stock No.:
- 228-6562
- Mfr. Part No.:
- TLS850C2TEV33ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR8.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR48.90
FREE delivery for orders over RM 150.00
In Stock
- 2,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR4.89 | MYR48.90 | - |
| 20 - 90 | MYR4.482 | MYR44.82 | MYR8.16 |
| 100 - 240 | MYR4.136 | MYR41.36 | MYR75.40 |
| 250 - 490 | MYR3.839 | MYR38.39 | MYR262.75 |
| 500 + | MYR3.733 | MYR37.33 | MYR578.50 |
*price indicative
- RS Stock No.:
- 228-6562
- Mfr. Part No.:
- TLS850C2TEV33ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | High Performance | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 mV | |
| Load Regulation | -5 mV | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Package Type | PG-TO252-5 | |
| Pin Count | 5 | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | TLS850C2 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type High Performance | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 1 mV | ||
Load Regulation -5 mV | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Package Type PG-TO252-5 | ||
Pin Count 5 | ||
Output Current 500mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series TLS850C2 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Infineon TLS850C0TE V33 is a high performance, 500mA low dropout voltage regulator with RESET functionality. The input voltage range of 3 V to 40 V and very this regulator is perfectly suitable for automotive or other supply systems permanently connected to battery. The very low quiescent current of only 20 μA makes the TLS850C2TE particularly suitable for always-on applications.
Reset output
Over temperature shutdown
Output current limitation
Wide temperature range
Green Product
Related links
- Infineon TLS850C2TEV33ATMA1 Voltage Regulator 3.3V, PG-TO252-5 5-Pin
- Infineon TLS850C2TEV50ATMA1 Voltage Regulator 5V, PG-TO252-5 5-Pin
- ROHM BD933N5FP2-CE2 Regulator 3.3V, PG-TO263-3 3-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- ROHM BD933N5WFP2-CE2 Regulator 3.3V, TO-263 5-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
