Infineon TLS850C2TEV33ATMA1, 1-Channel High Performance, Voltage Regulator, 500 mA, 3.3V, PG-TO252-5 5-Pin
- RS Stock No.:
- 228-6561
- Mfr. Part No.:
- TLS850C2TEV33ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR10,272.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR4.109 | MYR10,272.50 | - |
| 5000 - 5000 | MYR3.986 | MYR9,965.00 | 2% |
| 7500 + | MYR3.866 | MYR9,665.00 | 5% |
*price indicative
- RS Stock No.:
- 228-6561
- Mfr. Part No.:
- TLS850C2TEV33ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | High Performance | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 1 mV | |
| Load Regulation | -5 mV | |
| Mount Type | Surface | |
| Package Type | PG-TO252-5 | |
| Quiescent Current | 20μA | |
| Pin Count | 5 | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | TLS850C2 | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type High Performance | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 1 mV | ||
Load Regulation -5 mV | ||
Mount Type Surface | ||
Package Type PG-TO252-5 | ||
Quiescent Current 20μA | ||
Pin Count 5 | ||
Output Current 500mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series TLS850C2 | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The Infineon TLS850C0TE V33 is a high performance, 500mA low dropout voltage regulator with RESET functionality. The input voltage range of 3 V to 40 V and very this regulator is perfectly suitable for automotive or other supply systems permanently connected to battery. The very low quiescent current of only 20 μA makes the TLS850C2TE particularly suitable for always-on applications.
Reset output
Over temperature shutdown
Output current limitation
Wide temperature range
Green Product
Related links
- Infineon TLS850C2TEV33ATMA1 Voltage Regulator 3.3V, PG-TO252-5 5-Pin
- Infineon TLS850C2TEV50ATMA1 Voltage Regulator 5V, PG-TO252-5 5-Pin
- ROHM BD933N5FP2-CE2 Regulator 3.3V, PG-TO263-3 3-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- ROHM BD933N5WFP2-CE2 Regulator 3.3V, TO-263 5-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
