Infineon TLS850C2TEV50ATMA1, 1-Channel High Performance, Voltage Regulator, 500 mA, 5V, PG-TO252-5 5-Pin
- RS Stock No.:
- 228-6563
- Mfr. Part No.:
- TLS850C2TEV50ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR10,272.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR4.109 | MYR10,272.50 |
| 5000 - 5000 | MYR3.986 | MYR9,965.00 |
| 7500 + | MYR3.866 | MYR9,665.00 |
*price indicative
- RS Stock No.:
- 228-6563
- Mfr. Part No.:
- TLS850C2TEV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | High Performance | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 mV | |
| Load Regulation | -5 mV | |
| Mount Type | Surface | |
| Package Type | PG-TO252-5 | |
| Quiescent Current | 20μA | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | TLS850C2 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type High Performance | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 1 mV | ||
Load Regulation -5 mV | ||
Mount Type Surface | ||
Package Type PG-TO252-5 | ||
Quiescent Current 20μA | ||
Output Current 500mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series TLS850C2 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The Infineon TLS850C0TE is a high performance, 500mA low dropout voltage regulator with RESET functionality. The input voltage range of 3 V to 40 V and very this regulator is perfectly suitable for automotive or other supply systems permanently connected to battery. The very low quiescent current of only 20 μA makes the TLS850C2TE particularly suitable for always-on applications.
Over temperature shutdown
Output current limitation
Wide temperature range
Green Product
Related links
- Infineon TLS850C2TEV50ATMA1 Voltage Regulator 5V, PG-TO252-5 5-Pin
- Infineon TLS850C2TEV33ATMA1 Voltage Regulator 3.3V, PG-TO252-5 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC29503WU Voltage Regulator 5V, TO-252 5-Pin
- ROHM BD900N5WFP2-CE2 Regulator 5V, TO-263-5 5-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
