Infineon TLE4278GXUMA3, Voltage Regulator 45V DSO 14-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR15,435.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 2500MYR6.174MYR15,435.00
5000 - 5000MYR6.008MYR15,020.00
7500 +MYR5.884MYR14,710.00

*price indicative

RS Stock No.:
223-8553
Mfr. Part No.:
TLE4278GXUMA3
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

DSO

Quiescent Current

2μA

Pin Count

14

Standards/Approvals

RoHS

Series

TLE4253GSXUMA4

Minimum Input Voltage

-42V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

The Infineon TLE4278G series is a monolithic integrated low-drop fixed output voltage regulator supplying loads up to 200 mA. The IC is available in a PG-DSO-14 package. It is designed to supply microprocessor systems under the severe conditions of automotive applications and therefore equipped with additional protection functions against over-load, short circuit and over temperature. It can also be used in other applications where a stabilized voltage is required.

Robust protection features

Wide input operation and temperature range

Adjustable watchdog activating threshold

Adjustable reset threshold

Over temperature protection

Reverse polarity protection

Short-circuit proof

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy