Infineon TLE4254EJSXUMA2, Voltage Regulator 45V DSO 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR12,357.50

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 2500MYR4.943MYR12,357.50
5000 - 5000MYR4.753MYR11,882.50
7500 +MYR4.693MYR11,732.50

*price indicative

RS Stock No.:
223-8534
Mfr. Part No.:
TLE4254EJSXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

DSO

Quiescent Current

2μA

Pin Count

8

Series

TLE4253GSXUMA4

Standards/Approvals

RoHS

Minimum Input Voltage

-42V

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The Infineon TLE4254EJ series is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG- DSO-8 packages. The IC is designed to supply off-board systems, e. g. sensors in powertrain management systems under the severe conditions of automotive applications.

Output protected against short circuit to GND and battery

Input protected against reverse polarity

Over temperature protection

Green product

RoHS compliant

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy