Infineon TLE4253GSXUMA4, Voltage Regulator 45V DSO 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR43.12

Add to Basket
Select or type quantity
In Stock
  • 1,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 10MYR4.312MYR43.12
20 - 90MYR3.952MYR39.52
100 - 240MYR3.647MYR36.47
250 - 490MYR3.387MYR33.87
500 +MYR3.294MYR32.94

*price indicative

Packaging Options:
RS Stock No.:
223-8533
Mfr. Part No.:
TLE4253GSXUMA4
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

DSO

Quiescent Current

120μA

Pin Count

8

Standards/Approvals

RoHS

Series

TLE4253GSXUMA4

Maximum Operating Temperature

150°C

Output Voltage

45V

Maximum Input Voltage

45V

Minimum Input Voltage

-42V

Automotive Standard

AEC-Q100

Infineon TLE4253GSXUMA4 Series Voltage Regulator, 120μA Quiescent Current, 45V Output Voltage - TLE4253GSXUMA4


This voltage regulator provides controlled output for electronic systems operating across challenging input conditions. It accepts bipolar supply rails and delivers a stable high-voltage output while drawing minimal standby current, making it appropriate for systems where power conservation and wide input tolerance are required. The device is presented in an 8-pin DSO package and meets automotive quality criteria for use in demanding vehicle electronics.

Features and Benefits:


• 120μA quiescent current reduces standby power consumption
• 45V maximum output voltage enables high-voltage application support
• -42V minimum input tolerates negative transients and reverse feeds
• 150°C maximum operating temperature sustains elevated thermal environments
• AEC‑Q100 qualification supports automotive-grade deployment

Applications


• Suitable for power rails in vehicle electronic modules
• Ideal as a low-power regulator for automotive electronics
• Used with systems needing bipolar input regulator -42V to 45V
• Can be used for high-voltage regulator 45V TLE4253GSXUMA4 integration
• Suitable for Compact boards requiring an 8‑pin DSO package voltage regulator

What input conditions can it withstand?


It accepts supplies down to -42V and up to 45V, enabling operation under negative transients and high-voltage inputs.

How does it perform in high-temperature environments?


It is specified to operate up to 150°C, allowing use in locations with elevated ambient or device temperatures.

What packaging and pin count are provided for PCB assembly?


It is supplied in an 8‑pin DSO package suitable for surface mounting and Compact layouts.

Is it suitable for automotive electronic designs?


It complies with AEC‑Q100 standards and is intended for automotive applications requiring low quiescent consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy