Texas Instruments UA78L05ACPK, 1-Channel Linear, Voltage Regulator, 100 mA, 2.45V, 2.75 V, SOT-89 4-Pin
- RS Stock No.:
- 218-4676
- Mfr. Part No.:
- UA78L05ACPK
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR41.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3,550 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 225 | MYR1.66 | MYR41.50 |
| 250 - 475 | MYR1.577 | MYR39.43 |
| 500 + | MYR1.498 | MYR37.45 |
*price indicative
- RS Stock No.:
- 218-4676
- Mfr. Part No.:
- UA78L05ACPK
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.45V, 2.75V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.8mA | |
| Package Type | SOT-89 | |
| Pin Count | 4 | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 12mm | |
| Length | 4.52mm | |
| Standards/Approvals | RoHS | |
| Width | 4.91mm | |
| Series | UA78L00 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 2.45V, 2.75V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.8mA | ||
Package Type SOT-89 | ||
Pin Count 4 | ||
Output Current 100mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 12mm | ||
Length 4.52mm | ||
Standards/Approvals RoHS | ||
Width 4.91mm | ||
Series UA78L00 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nexperia TL431ACDBZR 1-Channel Linear Voltage 100 mA 36 V, SOT-23 3-Pin
