Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- RS Stock No.:
- 215-6683
- Mfr. Part No.:
- TLE42644GHTSA3
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.50
FREE delivery for orders over RM 150.00
In Stock
- 2,215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR6.50 | MYR32.50 | - |
| 10 - 95 | MYR6.306 | MYR31.53 | 2% |
| 100 - 245 | MYR6.054 | MYR30.27 | 6% |
| 250 - 495 | MYR5.754 | MYR28.77 | 11% |
| 500 + | MYR5.41 | MYR27.05 | 16% |
*price indicative
- RS Stock No.:
- 215-6683
- Mfr. Part No.:
- TLE42644GHTSA3
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-SOT223-4 | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS, AEC | |
| Series | TLE42644 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -30V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-SOT223-4 | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Pin Count 4 | ||
Standards/Approvals RoHS, AEC | ||
Series TLE42644 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -30V | ||
Maximum Input Voltage 45V | ||
Automotive Standard No | ||
The Infineon monolithic integrated low dropout fixed voltage regulator for load currents up to 100 mA.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
