Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- RS Stock No.:
- 260-5880
- Mfr. Part No.:
- TLE4266GHTMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
MYR17,528.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR4.382 | MYR17,528.00 |
| 8000 - 8000 | MYR4.25 | MYR17,000.00 |
| 12000 + | MYR4.102 | MYR16,408.00 |
*price indicative
- RS Stock No.:
- 260-5880
- Mfr. Part No.:
- TLE4266GHTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | PG-SOT223-4 | |
| Polarity | Reverse | |
| Mount Type | PCB | |
| Quiescent Current | 10μA | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS Compliant | |
| Series | OPTIREGTM Linear TLE4266G | |
| Height | 1.6mm | |
| Length | 7mm | |
| Width | 6.5mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type PG-SOT223-4 | ||
Polarity Reverse | ||
Mount Type PCB | ||
Quiescent Current 10μA | ||
Pin Count 4 | ||
Standards/Approvals RoHS Compliant | ||
Series OPTIREGTM Linear TLE4266G | ||
Height 1.6mm | ||
Length 7mm | ||
Width 6.5mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon low-drop voltage regulator for 5 V or 10 V supply. This IC can be switched off via the inhibit input, which causes the current consumption to drop below10 μA. The IC is short-circuit-proof and incorporates a temperature protection which turns off the IC at over temperature.
Robust protection features
Wide input operation and temperature range
Related links
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon ITS4200SMEOHUMA1 High Side 1 PG-SOT223-4
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
