Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- RS Stock No.:
- 215-6684
- Mfr. Part No.:
- TLE42664GHTMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
MYR16,228.00
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | MYR4.057 | MYR16,228.00 | - |
| 8000 - 8000 | MYR3.894 | MYR15,576.00 | 4% |
| 12000 + | MYR3.793 | MYR15,172.00 | 6% |
*price indicative
- RS Stock No.:
- 215-6684
- Mfr. Part No.:
- TLE42664GHTMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-SOT223-4 | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 40μA | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Series | TLE42664 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-SOT223-4 | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 40μA | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Series TLE42664 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard No | ||
Infineon TLE42664 Series Linear Voltage Regulator, 5.5V Minimum Input Voltage, 45V Maximum Input Voltage - TLE42664GHTMA2
This linear voltage regulator provides controlled voltage regulation for electronic systems requiring a wide input range and compact mounting. It is designed for surface-mount applications and offers protected polarity behaviour and low standby current, making it suitable for designs where power efficiency and board-space economy are priorities.
Features and Benefits:
• 5.5V to 45V input range supports varied supply voltages and transients
• 40μA quiescent current minimises standby power draw
• Reverse polarity protection prevents damage from incorrect connections
• PG-SOT223-4 surface-mount package simplifies PCB integration
• 4-pin configuration enables straightforward pin assignment on designs
• Rated to 150°C maximum operating temperature endures high-temperature environments
• 40μA quiescent current minimises standby power draw
• Reverse polarity protection prevents damage from incorrect connections
• PG-SOT223-4 surface-mount package simplifies PCB integration
• 4-pin configuration enables straightforward pin assignment on designs
• Rated to 150°C maximum operating temperature endures high-temperature environments
Applications
• Suitable for industrial control systems with wide input supplies
• Ideal for battery-powered equipment needing low idle consumption
• Used with power rails exposed to reversed connections during maintenance
• Can be used for thermally challenging assemblies requiring high-temperature parts
• Suitable for compact consumer electronics requiring SOT-223 mounting
• Ideal for battery-powered equipment needing low idle consumption
• Used with power rails exposed to reversed connections during maintenance
• Can be used for thermally challenging assemblies requiring high-temperature parts
• Suitable for compact consumer electronics requiring SOT-223 mounting
How does the device behave under elevated ambient temperatures?
It is specified to operate up to 150°C maximum, so thermal management should focus on maintaining junction temperatures below that limit through adequate PCB copper or heatsinking.
What footprint considerations apply for PCBs using this regulator?
The package type is PG-SOT223-4 so designers should allocate appropriate landpattern and clearance for a 4-pin SOT-223 style surface-mount component and allow for thermal dissipation.
How does the regulator affect standby current in low-power systems?
With a quiescent current of 40μA, the regulator contributes minimal continuous current draw, which helps extend battery life in low-duty or sleep-centric applications.
Are there compliance attributes relevant to material restrictions?
The component is RoHS compliant, indicating its constituent materials conform to specified hazardous-substance limits.
Related links
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
