Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR11,180.00

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 2500MYR4.472MYR11,180.00
5000 - 5000MYR4.293MYR10,732.50
7500 +MYR4.182MYR10,455.00

*price indicative

RS Stock No.:
215-6703
Mfr. Part No.:
TLS115D0EJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Package Type

PG-DSO-8 EP

Mount Type

Surface

Quiescent Current

55mA

Pin Count

8

Standards/Approvals

RoHS

Length

3.3mm

Height

1.1mm

Width

3.3mm

Series

TLS115D0E

Maximum Input Voltage

45V

Minimum Input Voltage

-16V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

Infineon TLS115D0E Series Linear Voltage Regulator, -16V Minimum Input Voltage, 45V Maximum Input Voltage - TLS115D0EJXUMA1


This linear voltage regulator provides precise voltage conditioning for automotive and industrial electronics across a broad input range. Designed for surface-mount use in compact assemblies, it is suitable for power-management roles where thermal endurance and adherence to automotive qualification are required. The device offers stable regulation while interfacing with multi-rail systems and high-voltage sources.

Features and Benefits:


• Accepts -16V to 45V input, enabling wide-range power sources
• Quiescent current 55 mA reduces standby supply burden
• Rated to 150 °C supports high-temperature operating environments
• 8-pin PG-DSO-8 EP package simplifies PCB placement and thermal dissipation
• Meets AEC-Q100 for automotive qualification and reliability
• RoHS-compliant construction aids regulatory conformity in designs

Applications


• Suitable for automotive body electronics requiring wide input tolerance
• Ideal for power-management circuits in engine compartments
• Used with battery-management systems and alternator-fed supplies
• Can be used for industrial control modules exposed to high temperatures
• Suitable for compact SMD assemblies where board space is limited

What mounting style is required for PCB assembly?


It is a surface-mount device supplied in a PG-DSO-8 EP package, designed for standard SMD assembly processes and reflow soldering.

How many connections are available for system integration?


The component has eight electrical pins allowing typical regulator interfaces and an exposed pad for heat transfer.

What thermal conditions can it tolerate during operation?


The device is specified to operate at temperatures up to 150 °C, making it suitable for areas with elevated ambient heat.

Does it comply with automotive testing standards?


It fulfils AEC-Q100 requirements, indicating appropriate qualification for automotive electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy