Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- RS Stock No.:
- 215-6711
- Mfr. Part No.:
- TLS810B1EJV33XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR680.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR8,490.00
FREE delivery for orders over RM 150.00
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR3.396 | MYR8,490.00 | - |
| 5000 - 5000 | MYR3.26 | MYR8,150.00 | MYR680.00 |
| 7500 + | MYR3.175 | MYR7,937.50 | MYR1,657.50 |
*price indicative
- RS Stock No.:
- 215-6711
- Mfr. Part No.:
- TLS810B1EJV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-DSO-8 EP | |
| Mount Type | Surface | |
| Quiescent Current | 5.5μA | |
| Pin Count | 8 | |
| Width | 3.9mm | |
| Series | TLS810B1E | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.7mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 2.75V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-DSO-8 EP | ||
Mount Type Surface | ||
Quiescent Current 5.5μA | ||
Pin Count 8 | ||
Width 3.9mm | ||
Series TLS810B1E | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.7mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 2.75V | ||
Automotive Standard AEC | ||
Infineon Linear Voltage Regulator, 3.3V Output Voltage, 100mA Maximum Output Current - TLS810B1EJV33XUMA1
This linear voltage regulator is designed for high-performance voltage regulation tasks in automotive and electronic applications. It provides a fixed output voltage of 3.3V with a maximum output current of 100mA. The device is housed in a compact PG-DSO-8 EP package, measuring 4.9 x 3.9 x 1.7 mm, making it suitable for surface mount applications where space optimisation is crucial.
Features & Benefits
• Ultra-low quiescent current of just 5.5μA enhances energy efficiency
• Wide input voltage range of 2.75V to 42V accommodates diverse requirement
• Fixed output voltage ensures stable performance for connected devices
• Designed for direct battery connection promoting reliable automotive use
• AEC-Q100 compliant guarantees robustness under automotive conditions
Applications
• Used for powering automotive general ECUs
• Ideal for infotainment systems and dashboard displays
• Suitable for alarm systems, remote keyless entry (RKE), and immobilisers
• Effective in gateway modules requiring consistent voltage supply
What protection features ensure safety during operation?
The device incorporates over-temperature shutdown, which prevents damage by cutting off power in overheating situations. Additionally, internal output current limitation protects against short circuits, ensuring longevity and reliability in automotive environments.
How does the low quiescent current benefit my design?
The ultra-low quiescent current minimises power consumption during idle periods, making it ideal for battery-powered applications where energy efficiency is essential, ensuring battery life is extended.
Can this regulator maintain performance under high temperatures?
Yes, it operates effectively at temperatures up to 150°C, making it well-suited for challenging automotive applications that experience significant thermal stress.
What are the expected output characteristics during voltage fluctuations?
The regulator maintains stability with a low dropout voltage of typically 250mV at 100mA, ensuring a consistent output even with variations in input voltage, which is crucial for sensitive electronic components.
Related links
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLE4473GV552AUMA1, Voltage Regulator 42V PG-DSO-8 8-Pin
- Infineon TLS203B0EJV50XUMA1 Voltage Regulator 5V, PG-DSO-8 EP 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
