Infineon TLE4473GV552AUMA1, Voltage Regulator 42V PG-DSO-8 8-Pin
- RS Stock No.:
- 260-5890
- Mfr. Part No.:
- TLE4473GV552AUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5890
- Mfr. Part No.:
- TLE4473GV552AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | PG-DSO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Width | 7.8mm | |
| Height | 2.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7.8mm | |
| Series | TLE 4473 GV55-2 | |
| Minimum Input Voltage | 5.6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type PG-DSO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Width 7.8mm | ||
Height 2.6mm | ||
Standards/Approvals RoHS Compliant | ||
Length 7.8mm | ||
Series TLE 4473 GV55-2 | ||
Minimum Input Voltage 5.6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC-Q | ||
The Infineon monolithic integrated low dropout voltage regulator with two low dropout outputs, with low quiescent current consumption. This having very low dropout voltage and over temperature protection.
Robust protection features
Wide input operation and temperature range
Related links
- Infineon TLE4473GV552AUMA1, Voltage Regulator 42V PG-DSO-8 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE4253EXUMA2, Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLS810D1EJV33XUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon TLS805B1SJVXUMA1, Voltage Regulator 42V DSO 8-Pin
