Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- RS Stock No.:
- 215-6704
- Mfr. Part No.:
- TLS115D0EJXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR51.06
FREE delivery for orders over RM 150.00
In Stock
- 4,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR5.106 | MYR51.06 | - |
| 20 - 90 | MYR4.675 | MYR46.75 | 8% |
| 100 - 240 | MYR4.318 | MYR43.18 | 15% |
| 250 - 490 | MYR4.01 | MYR40.10 | 21% |
| 500 + | MYR3.897 | MYR38.97 | 23% |
*price indicative
- RS Stock No.:
- 215-6704
- Mfr. Part No.:
- TLS115D0EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-DSO-8 EP | |
| Mount Type | Surface | |
| Quiescent Current | 55mA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3.3mm | |
| Series | TLS115D0E | |
| Width | 3.3mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-DSO-8 EP | ||
Mount Type Surface | ||
Quiescent Current 55mA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3.3mm | ||
Series TLS115D0E | ||
Width 3.3mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -16V | ||
Automotive Standard AEC-Q100 | ||
Infineon TLS115D0E Series Linear Voltage Regulator, -16V Minimum Input Voltage, 45V Maximum Input Voltage - TLS115D0EJXUMA1
This linear voltage regulator provides precise voltage conditioning for automotive and industrial electronics across a broad input range. Designed for surface-mount use in compact assemblies, it is suitable for power-management roles where thermal endurance and adherence to automotive qualification are required. The device offers stable regulation while interfacing with multi-rail systems and high-voltage sources.
Features and Benefits:
• Accepts -16V to 45V input, enabling wide-range power sources
• Quiescent current 55 mA reduces standby supply burden
• Rated to 150 °C supports high-temperature operating environments
• 8-pin PG-DSO-8 EP package simplifies PCB placement and thermal dissipation
• Meets AEC-Q100 for automotive qualification and reliability
• RoHS-compliant construction aids regulatory conformity in designs
• Quiescent current 55 mA reduces standby supply burden
• Rated to 150 °C supports high-temperature operating environments
• 8-pin PG-DSO-8 EP package simplifies PCB placement and thermal dissipation
• Meets AEC-Q100 for automotive qualification and reliability
• RoHS-compliant construction aids regulatory conformity in designs
Applications
• Suitable for automotive body electronics requiring wide input tolerance
• Ideal for power-management circuits in engine compartments
• Used with battery-management systems and alternator-fed supplies
• Can be used for industrial control modules exposed to high temperatures
• Suitable for compact SMD assemblies where board space is limited
• Ideal for power-management circuits in engine compartments
• Used with battery-management systems and alternator-fed supplies
• Can be used for industrial control modules exposed to high temperatures
• Suitable for compact SMD assemblies where board space is limited
What mounting style is required for PCB assembly?
It is a surface-mount device supplied in a PG-DSO-8 EP package, designed for standard SMD assembly processes and reflow soldering.
How many connections are available for system integration?
The component has eight electrical pins allowing typical regulator interfaces and an exposed pad for heat transfer.
What thermal conditions can it tolerate during operation?
The device is specified to operate at temperatures up to 150 °C, making it suitable for areas with elevated ambient heat.
Does it comply with automotive testing standards?
It fulfils AEC-Q100 requirements, indicating appropriate qualification for automotive electronic applications.
Related links
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLE4254GSXUMA4, Linear Voltage Regulator 45V PG-DSO-8 8-Pin
- Infineon TLS125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS203B0EJV50XUMA1 Voltage Regulator 5V, PG-DSO-8 EP 8-Pin
- Infineon TLE42994GXUMA3, Voltage Regulator 45V PG-DSO-8 8-Pin
