Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR475.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR11,907.50

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR4.763MYR11,907.50-
5000 - 5000MYR4.668MYR11,670.00MYR475.00
7500 +MYR4.575MYR11,437.50MYR1,410.00

*price indicative

RS Stock No.:
232-3061
Mfr. Part No.:
TLT125D0EJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Package Type

PG-DSO

Mount Type

Surface

Quiescent Current

65μA

Pin Count

8

Standards/Approvals

RoHS

Height

1.7mm

Length

4.9mm

Series

TLT125D0E

Width

3.9mm

Maximum Input Voltage

45V

Minimum Input Voltage

-16V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The Infineon has monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG-DSO-8 exposed pad package. The TLT125D0EJ is designed to supply off-board systems, for sensors in powertrain management systems under the severe conditions of automotive applications. Its equipped with protection functions against reverse polarity and against short circuit to GND and battery.

250 mA current capability

Very high tracking accuracy

Output voltage adjustable down to 2.0 V

Stable with ceramic output capacitors

Reverse polarity protected input

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy