STMicroelectronics STLQ020C33R, 1-Channel Positive, Regulator, 200 mA, 4.5V, SOT-323-5L 5-Pin
- RS Stock No.:
- 210-9071
- Mfr. Part No.:
- STLQ020C33R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR5,955.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.985 | MYR5,955.00 |
*price indicative
- RS Stock No.:
- 210-9071
- Mfr. Part No.:
- STLQ020C33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Positive | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 4.5V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100μA | |
| Package Type | SOT-323-5L | |
| Pin Count | 5 | |
| Output Current | 200mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Series | STLQ020 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 80°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Positive | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Voltage 4.5V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100μA | ||
Package Type SOT-323-5L | ||
Pin Count 5 | ||
Output Current 200mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Series STLQ020 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 80°C | ||
Automotive Standard No | ||
The ST Microelectronics Linear Regulators is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
Related links
- STMicroelectronics STLQ020C33R Regulator 4.5V, SOT-323-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics ST715CR Regulator 5V, SOT-323-5L 5-Pin
- STMicroelectronics Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- Microchip TC593002ECBTR Voltage Regulator 3V, SOT-23A 3-Pin
- Microchip MCP1663T-E/OT Voltage Regulator 12V, SOT 5-Pin
