Microchip TC593002ECBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 3V, SOT-23A 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR7.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR50.16

Add to Basket
Select or type quantity
In Stock
  • Plus 2,940 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR5.016MYR50.16-
50 - 90MYR4.866MYR48.66MYR7.50
100 - 240MYR4.671MYR46.71MYR34.50
250 - 990MYR4.437MYR44.37MYR144.75
1000 +MYR4.171MYR41.71MYR845.00

*price indicative

Packaging Options:
RS Stock No.:
264-8901
Mfr. Part No.:
TC593002ECBTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3V

Line Regulation

0.3 %/V

Load Regulation

80 mV

Package Type

SOT-23A

Pin Count

3

Output Current

200mA

Power Rating

150mW

Output Type

Fixed

Width

3.1mm

Standards/Approvals

RoHS

Series

TC59

Height

1.3mm

Length

3mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

-10V

Maximum Operating Temperature

85°C

Minimum Input Voltage

-12V

Automotive Standard

No

The Microchip low dropout, negative output voltage regulator designed specifically for battery-operated systems. The full CMOS construction eliminates the wasted ground current typical of bipolar LDOs. This reduced supply current significantly extends battery life, particularly when the it is operated in dropout. Other key features include low supply current (typically 3.0 μA) and low dropout operation (typically 120 mV at 50 mA).

Low dropout voltage (typically 120 mV at 50 mA; 380 mV at 100 mA) for –5.0V Out

High output voltage accuracy: 2% (max)

Low supply current: 3.5 μA (typ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy